Reference Only

PTR030V0135-BK

Resettable Fuses - PPTC 30V 1.35A Radial

Manufacturer:

Mfr Part:
PTR030V0135-BK

TTI Part:
PTR030V0135-BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTR030V
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.35 A
Maximum Voltage30 VDC
Trip Current2.7 A
Current Rating - Max40 A
Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Height13.5 mm
Length8.9 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type30 Volt DC Radial Leaded, PolyTron PTC Devices
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.317$317.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes