Reference Only

PTR016V0185-BK

Resettable Fuses - PPTC 16V 1.85A Radial

Manufacturer:

Mfr Part:
PTR016V0185-BK

TTI Part:
PTR016V0185-BK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryResettable Fuses - PPTC
SeriesPTR016V
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.85 A
Maximum Voltage16 V
Trip Current3.7 A
Current Rating - Max40 A
Resistance51 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5 mm
PackagingBulk
Height15.7 mm
Length10.2 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolyTron
Type16 Volt DC Radial Leaded, PolyTron PTC Devices
Width3.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.373$373.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes