Reference Only
PHVL-3R9H255-R
Supercapacitors / Ultracapacitors 2.5F 3.9V 30%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 2.5 F | |
| Voltage Rating DC | 3.9 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.3 mm (0.209 in) | |
| Length | 21.3 mm | |
| Width | 11 mm | |
| Life | 5000 Hour, 500000 Cycle | |
| ESR | 80 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 23 mm | |
| Series | PHVL | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 4 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $1,060.00 | |
| $8.16 | $4,896.00 | |
| $6.14 | $7,368.00 | |
| $5.09 | $15,270.00 | |
| $3.89 | $21,006.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes