Reference Only
PHV-5R4V474-R
Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT
Datasheet
PHV-5R4V474-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 500000 uF | |
| Voltage Rating DC | 5.4 VDC | |
| Termination Style | Cable | |
| Lead Spacing | 11.8 mm (0.465 in) | |
| Length | 17.3 mm | |
| Width | 9 mm | |
| Life | 1000 Hour | |
| ESR | 400 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 14.5 mm | |
| Series | PHV | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 13 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
676In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.51 | $7.51 | |
| $6.99 | $34.95 | |
| $5.57 | $55.70 | |
| $5.52 | $110.40 | |
| $4.80 | $240.00 | |
| $4.03 | $4,030.00 | |
| $3.90 | $11,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.