Reference Only
PHV-5R4H505-R
Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ
Datasheet
PHV-5R4H505-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 5 F | |
| Voltage Rating DC | 5.4 VDC | |
| Termination Style | Cable | |
| Lead Spacing | 5.3 mm (0.209 in) | |
| Length | 32.5 mm | |
| Width | 21.3 mm | |
| Life | 1000 Hour | |
| ESR | 0.07 Ohms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 11 mm | |
| Series | PHV | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 28 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.23 | $31.15 | |
| $5.19 | $51.90 | |
| $3.99 | $99.75 | |
| $3.95 | $197.50 | |
| $3.92 | $392.00 | |
| $3.88 | $582.00 | |
| $3.84 | $1,152.00 | |
| $3.80 | $1,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes