Reference Only
OJ7-J
Terminal Block Tools & Accessories JUMPER
Datasheet
OJ7-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Over Barrier | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | A3000 | |
| Subcategory | Terminal Blocks | |
| Tradename | MAGNUM | |
| Part # Aliases | OJ7-J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.581 | $29.05 | |
| $0.551 | $55.10 | |
| $0.511 | $102.20 | |
| $0.506 | $151.80 | |
| $0.493 | $246.50 | |
| $0.469 | $469.00 | |
| $0.464 | $742.40 | |
| $0.455 | $1,137.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes