Reference Only
OJ2-J
Terminal Block Tools & Accessories JUMPER
Datasheet
OJ2-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Over Barrier | |
| For Use With | A2000, LP2000, CB2000 Series | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | Magnum | |
| Part # Aliases | OJ2-J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.386 | $38.60 | |
| $0.382 | $76.40 | |
| $0.379 | $113.70 | |
| $0.375 | $187.50 | |
| $0.371 | $371.00 | |
| $0.368 | $736.00 | |
| $0.364 | $1,820.00 | |
| $0.36 | $5,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes