Reference Only

MOVTP20V250N

Varistors MOVTP, 20 mm, 250 Vac

Manufacturer:

Mfr Part:
MOVTP20V250N

TTI Part:
MOVTP20V250N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVTP
ProductMOVs
Mounting StyleThrough Hole
Termination StyleThrough Hole
Voltage Rating AC250 VAC
Voltage Rating DC320 VDC
Varistor Voltage429 V
Clamping Voltage650 V
Diameter23.5 mm
Max Surge Current10 kA
Surge Energy Rating240 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating10 kA
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,560 / Multiples: 80)
Quantity Unit PriceExt. Price
$1.08$2,764.80
$1.05$10,080.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes