Reference Only
MOVTP20V130N
Varistors MOVTP, 20 mm, 130 Vac
Datasheet
MOVTP20V130N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVTP | |
| Product | MOVs | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Voltage Rating AC | 130 VAC | |
| Voltage Rating DC | 170 VDC | |
| Varistor Voltage | 220 V | |
| Clamping Voltage | 340 V | |
| Diameter | 23.5 mm | |
| Max Surge Current | 10 kA | |
| Surge Energy Rating | 140 J | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 10 kA | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,120 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $5,529.60 | |
| $0.99 | $9,504.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes