Reference Only

MOVTP14V130T

Varistors MOVTP, 14 mm, 130 Vac

Manufacturer:

Mfr Part:
MOVTP14V130T

TTI Part:
MOVTP14V130T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVTP
ProductMOVs
Mounting StyleThrough Hole
Termination StyleThrough Hole
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage220 V
Clamping Voltage340 V
Diameter18.5 mm
Peak Surge Current6 kA
Surge Energy Rating77 J
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating6 kA
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,600 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.04$3,744.00
$0.96$10,368.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.