Reference Only
MOVS4032V250
End of Life
Varistors 250 VAC 675 V CLAMP 1200 PEA
Datasheet
MOVS4032V250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVS4032 | |
| Product | MOVs | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 4032 (10080 metric) | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 670 VDC | |
| Varistor Voltage | 429 V | |
| Clamping Voltage | 650 V | |
| Peak Surge Current | 1.2 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Current Rating | 5 A | |
| Height | 4.2 mm | |
| Length | 10 mm | |
| Subcategory | Varistors | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.431 | $474.10 | |
| $0.381 | $838.20 | |
| $0.374 | $1,234.20 | |
| $0.366 | $2,013.00 | |
| $0.359 | $3,554.10 | |
| $0.337 | $8,155.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.