Reference Only

MOVS4032V140

End of Life
Varistors 140 VAC 380 V CLAMP 1200 PEA

Manufacturer:

Mfr Part:
MOVS4032V140

TTI Part:
MOVS4032V140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVS4032
ProductMOVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case4032 (10080 metric)
Voltage Rating AC140 VAC
Voltage Rating DC670 VDC
Peak Surge Current1.2 kA
PackagingReel
Height4.2 mm
Length10 mm
SubcategoryVaristors
Width8.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.333$366.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.