Reference Only
MOVS2825V230
End of Life
Varistors 230 VAC 620 V CLAMP 400 PEAK
Datasheet
MOVS2825V230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVS2825 | |
| Product | MOVs | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 2825 | |
| Voltage Rating AC | 230 VAC | |
| Voltage Rating DC | 560 VDC | |
| Varistor Voltage | 360 V | |
| Clamping Voltage | 595 V | |
| Peak Surge Current | 400 A | |
| Packaging | Reel | |
| Current Rating | 5 A | |
| Height | 4.2 mm | |
| Length | 10 mm | |
| Subcategory | Varistors | |
| Width | 8.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.223 | $245.30 | |
| $0.215 | $473.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.