Reference Only

MOVHE20V420Y

Varistors MOVHE, 20 mm size, 420 VAC

Manufacturer:

Mfr Part:
MOVHE20V420Y

TTI Part:
MOVHE20V420Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC420 VAC
Voltage Rating DC560 VDC
Varistor Voltage680 V
Clamping Voltage1.12 kV
Diameter22.5 mm
Max Surge Current100 A
Surge Energy Rating400 J
Capacitance600 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height7 mm
Lead Spacing10 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.40$80.00
$0.396$158.40
$0.392$235.20
$0.388$388.00
$0.384$614.40
$0.381$990.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes