Reference Only

MOVHE20V210Y

Varistors MOVHE, 20 mm size, 210 VAC

Manufacturer:

Mfr Part:
MOVHE20V210Y

TTI Part:
MOVHE20V210Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter22.5 mm
Max Surge Current100 A
Surge Energy Rating228 J
Capacitance1.2 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height5.5 mm
Lead Spacing10 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.36$72.00
$0.356$142.40
$0.353$211.80
$0.349$349.00
$0.346$553.60
$0.343$891.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes