Reference Only

MOVHE14V150Y

Varistors MOVHE, 14 mm size, 150 VAC

Manufacturer:

Mfr Part:
MOVHE14V150Y

TTI Part:
MOVHE14V150Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC150 VAC
Voltage Rating DC200 VDC
Varistor Voltage240 V
Clamping Voltage395 V
Diameter16.5 mm
Peak Surge Current50 A
Surge Energy Rating84 J
Capacitance830 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height4.5 mm
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.16$8.00
$0.158$15.80
$0.157$39.25
$0.155$77.50
$0.154$154.00
$0.152$380.00
$0.151$604.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.