Reference Only

MOVHE10V140Y-AP

Varistors MOVHE, 10 mm size, 140 VAC

Manufacturer:

Mfr Part:
MOVHE10V140Y-AP

TTI Part:
MOVHE10V140Y-AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC140 VAC
Voltage Rating DC180 VDC
Varistor Voltage220 V
Clamping Voltage360 V
Diameter12.5 mm
Max Surge Current25 A
Surge Energy Rating39 J
Capacitance450 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Height4.5 mm
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.12$120.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes