Reference Only

MOVHE07V350Y

Varistors MOVHE, 07 mm size, 350 VAC

Manufacturer:

Mfr Part:
MOVHE07V350Y

TTI Part:
MOVHE07V350Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC350 VAC
Voltage Rating DC460 VDC
Varistor Voltage560 V
Clamping Voltage925 V
Diameter9 mm
Max Surge Current10 A
Surge Energy Rating49 J
Capacitance90 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height5.5 mm
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.073$146.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes