Reference Only

MOVHE07V130Y

Varistors MOVHE, 07 mm size, 130 VAC

Manufacturer:

Mfr Part:
MOVHE07V130Y

TTI Part:
MOVHE07V130Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVHE
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC130 VAC
Voltage Rating DC170 VDC
Varistor Voltage200 V
Clamping Voltage340 V
Diameter9 mm
Max Surge Current10 A
Surge Energy Rating17 J
Capacitance250 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Height4 mm
Lead Spacing5 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.06$30.00
$0.059$59.00
$0.059$118.00
$0.058$232.00
$0.058$464.00
$0.057$912.00
$0.057$1,482.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes