Reference Only
MOVGT14V170K
Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 170 V MCOV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVGT | |
| Product | MOVs, GDTs | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 | |
| $0.92 | $9.20 | |
| $0.705 | $70.50 | |
| $0.503 | $150.90 | |
| $0.498 | $298.80 | |
| $0.492 | $590.40 | |
| $0.487 | $1,168.80 | |
| $0.482 | $2,313.60 |
Need more?
My Notes
Sign into see notes.