Reference Only
MOVGT14V070K
Varistors MOVGT - MOV & GDT Combination, 14 mm disc size, 70 V MCOV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVGT | |
| Product | MOVs, GDTs | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $5.45 | |
| $0.91 | $9.10 | |
| $0.698 | $69.80 | |
| $0.499 | $149.70 | |
| $0.494 | $296.40 | |
| $0.481 | $577.20 | |
| $0.477 | $1,144.80 | |
| $0.472 | $2,265.60 |
Need more?
My Notes
Sign into see notes.