Reference Only

MOVGT07V300K

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV

Manufacturer:

Mfr Part:
MOVGT07V300K

TTI Part:
MOVGT07V300K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVGT
ProductMOVs, GDTs
Termination StyleAxial
PackagingBulk
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.489$48.90
$0.407$244.20
$0.387$464.40
$0.384$921.60
$0.38$1,824.00
$0.376$3,609.60
Need more?

My Notes

Sign into see notes.