Reference Only

MOVGT07V200K

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV

Manufacturer:

Mfr Part:
MOVGT07V200K

TTI Part:
MOVGT07V200K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOVGT
ProductMOVs, GDTs
Termination StyleAxial
PackagingBulk
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.506$50.60
$0.463$231.50
$0.426$340.80
$0.416$665.60
$0.405$1,296.00
$0.391$2,189.60
$0.385$4,004.00
Need more?
Sign in to add projects and notes