Reference Only
MOVGT07V170K
Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVGT | |
| Product | MOVs, GDTs | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.659 | $65.90 | |
| $0.566 | $283.00 | |
| $0.45 | $360.00 | |
| $0.438 | $700.80 | |
| $0.43 | $1,032.00 | |
| $0.426 | $2,385.60 | |
| $0.422 | $5,401.60 |
Need more?
My Notes
Sign into see notes.