Reference Only
MOVGT07V090K
Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 90 V MCOV
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MOVGT | |
| Product | MOVs, GDTs | |
| Termination Style | Axial | |
| Packaging | Bulk | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.448 | $358.40 |
Need more?
Sign in to add projects and notes