Reference Only

MOV10V210Y-AP

Varistors MOV, 10 mm size, 210 VAC

Manufacturer:

Mfr Part:
MOV10V210Y-AP

TTI Part:
MOV10V210Y-AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMOV
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC210 VAC
Voltage Rating DC275 VDC
Varistor Voltage330 V
Clamping Voltage550 V
Diameter12.5 mm
Peak Surge Current25 A
Surge Energy Rating43 J
Capacitance300 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Height5 mm
Lead Spacing7.5 mm
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$0.085$106.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.