Reference Only
MLVC40V014C5000
Varistors 14 VDC 5000PF
Datasheet
MLVC40V014C5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Varistors | |
| Series | MLVC | |
| Product | MLVs | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Package / Case | 4032 (10280 metric) | |
| Voltage Rating AC | 11 VAC | |
| Voltage Rating DC | 14 VDC | |
| Varistor Voltage | 18 V | |
| Clamping Voltage | 35 V | |
| Max Surge Current | 250 A | |
| Surge Energy Rating | 0.8 J | |
| Capacitance | 5 nF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 2.5 mm | |
| Length | 10.2 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | High Energy Multilayer Varistor | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $3,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes