Reference Only

MLVC22V033C2000

Varistors 33 VDC 2000PF

Manufacturer:

Mfr Part:
MLVC22V033C2000

TTI Part:
MLVC22V033C2000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVC
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case2220 (5750 metric)
Voltage Rating AC23.3 VAC
Voltage Rating DC33 VDC
Varistor Voltage45 V
Clamping Voltage79 V
Peak Surge Current600 A
Surge Energy Rating2.5 J
Capacitance2000 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height2.5 mm
Length5.7 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Multilayer Varistor
Width5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.499$1,497.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.