Reference Only

MLVC18V016C1900

Varistors 16 VDC 1900PF

Manufacturer:

Mfr Part:
MLVC18V016C1900

TTI Part:
MLVC18V016C1900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVC
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1812 (4532 metric)
Voltage Rating AC11.3 VAC
Voltage Rating DC16 VDC
Varistor Voltage22 V
Clamping Voltage39 V
Max Surge Current500 A
Surge Energy Rating2.5 J
Capacitance1.9 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.5 mm
Length4.5 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Multilayer Varistor
Width3.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.46$1,380.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes