Reference Only

MLVC12V016C750

Varistors 16 VDC 750PF

Manufacturer:

Mfr Part:
MLVC12V016C750

TTI Part:
MLVC12V016C750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVC
ProductMLVs
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Voltage Rating AC11.3 VAC
Voltage Rating DC16 VDC
Varistor Voltage22 V
Clamping Voltage39 V
Max Surge Current150 A
Surge Energy Rating400 mJ
Capacitance750 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height1.1 mm
Length3.2 mm
SubcategoryVaristors
Tolerance10 %
TypeHigh Energy Multilayer Varistor
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.235$705.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes