Reference Only

MLVB04V09C005

Varistors MLV 0402 9V 5pF

Manufacturer:

Mfr Part:
MLVB04V09C005

TTI Part:
MLVB04V09C005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVB
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC9 VDC
Varistor Voltage11 V to 17 V
Clamping Voltage35 V
Capacitance5 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.5 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TypeMultilayer Varistor ESD Supressor
Width0.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.109$1,090.00
Need more?
Sign in to add projects and notes