Reference Only

MLVA06V26C100-R

Varistors MLV 0603 26V 100pF

Manufacturer:

Mfr Part:
MLVA06V26C100-R

TTI Part:
MLVA06V26C100-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVA-R
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage33 V
Clamping Voltage54 V
Max Surge Current30 A
Surge Energy Rating0.1 J
Capacitance150 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.149$596.00
Need more?
Sign in to add projects and notes