Reference Only

MLVA04V05C270-R

Varistors MLV 0402 5V 270pF

Manufacturer:

Mfr Part:
MLVA04V05C270-R

TTI Part:
MLVA04V05C270-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryVaristors
SeriesMLVA-R
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Voltage Rating AC4 VAC
Voltage Rating DC5.5 VDC
Varistor Voltage18 V
Clamping Voltage28 V
Max Surge Current20 A
Surge Energy Rating0.05 J
Capacitance270 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.091$910.00
Need more?
Sign in to add projects and notes