Reference Only

MDQ-2

Cartridge Fuses 250V 2A Dual Element Time Delay

Manufacturer:

Mfr Part:
MDQ-2

TTI Part:
MDQ-2

EDA / CAD Models

Alternate Part Number

BK/MDQ-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesMDQ
ProductGlass Fuses
Current Rating2 A
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Interrupt Rating35 A
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Resistance132.5 mOhms
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeElectronic Time Delay Dual Element Ferrule Fuse
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.47$42.35
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.