Reference Only

MDL-15/100

Cartridge Fuses .15A 250V TIME DELAY

Manufacturer:

Mfr Part:
MDL-15-100

TTI Part:
MDL-15/100

EDA / CAD Models

Alternate Part Number

BK/MDL-15/100

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesMDL
ProductGlass Fuses
Fuse TypeTime Delay / Slow Blow
Fuse Size / Group3AG (6.3 mm x 32 mm)
Voltage Rating AC250 VAC
Mounting StyleHolder / Clip
Termination StyleClip
PackagingBulk
Body StyleCylindrical
Diameter6.35 mm
Indicator StyleWithout Indicator
Length31.75 mm
Product TypeElectronic Time Delay Ferrule Fuse
SubcategoryFuses
Part # AliasesMDL-15-100

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$11.66$58.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.