Reference Only
LAN2VSAS24351C2
End of Life
Audio Transformers / Signal Transformers LAN Txfmr, 1000 BASE-T, 350uH, Assy Hdr, Single Port, 24pins, 1500Vac
Datasheet
LAN2VSAS24351C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Termination Style | SMD/SMT | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kVAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SMD-24 | |
| Length | 16.6 mm | |
| Width | 8.99 mm | |
| Height | 2.72 mm | |
| Series | LANxV | |
| Packaging | Reel | |
| Core Material | Toroid | |
| Current Rating | 0 A | |
| Maximum DC Resistance | 1.2 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |