Reference Only

KW-5R5C105-R

Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind

Manufacturer:

Mfr Part:
KW-5R5C105-R

TTI Part:
KW-5R5C105-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySupercapacitors / Ultracapacitors
Capacitance1 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
Diameter21.5 mm (0.846 in)
Life2000 Hour
ESR50 Ohms
Tolerance- 20 %, + 80 %
OrientationHorizontal
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Height8.85 mm
SeriesKW
PackagingBulk
Lead Diameter0.4 mm
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCoin Cell

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCN3a991.j.2
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,524In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.74$5.74
$5.67$56.70
$5.61$89.76
$5.54$415.50
$5.48$822.00
$5.41$2,164.00
$5.35$5,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.