Reference Only
KLKE-25
Cartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal
Datasheet
KLKE-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | KLKE | |
| Product | Fuses | |
| Current Rating | 25 A | |
| Fuse Type | Fast Blow | |
| Fuse Size / Group | 10 mm x 38 mm | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 600 VDC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Holder | |
| Termination Style | Cartridge (Non Standard) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Resistance | 4.6 mOhms | |
| Body Style | Cartridge Fuses | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Product Type | Industrial Power Fuses | |
| Subcategory | Fuses | |
| Type | Fast Acting Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.21 | $91.05 | |
| $16.80 | $168.00 | |
| $13.93 | $696.50 | |
| $12.84 | $1,284.00 | |
| $11.63 | $2,907.50 | |
| $11.52 | $4,608.00 | |
| $10.55 | $8,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes