Reference Only

KLKE-20

Cartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, No Terminal

Manufacturer:

Mfr Part:
KLKE-20

TTI Part:
KLKE-20

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryCartridge Fuses
SeriesKLKE
ProductFuses
Current Rating20 A
Fuse TypeFast Blow
Fuse Size / Group10 mm x 38 mm
Voltage Rating AC600 VAC
Voltage Rating DC600 VDC
Interrupt Rating50 kA
Mounting StyleHolder
Termination StyleCartridge
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Resistance5.31 mOhms
Body StyleCartridge Fuses
Diameter10 mm
Length38 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeFast Acting Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$17.62$88.10
$16.26$162.60
$13.47$673.50
$12.42$1,242.00
$11.25$2,812.50
$11.14$4,456.00
$9.69$7,752.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes