Reference Only
HV1860-2R7107-R
Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL
Datasheet
HV1860-2R7107-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 100 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 18 mm (0.709 in) | |
| Life | 1000 Hour | |
| ESR | 12 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 60.5 mm | |
| Series | HV | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Leakage Current | 260 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 3a991.j.2 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $30.00 | |
| $5.94 | $59.40 | |
| $5.88 | $176.40 | |
| $5.82 | $349.20 | |
| $5.77 | $692.40 | |
| $5.71 | $1,541.70 | |
| $4.29 | $1,930.50 | |
| $3.75 | $3,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes