Reference Only

HV1625-2R7256-R

Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL

Manufacturer:

Mfr Part:
HV1625-2R7256-R

TTI Part:
HV1625-2R7256-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Diameter16 mm (0.63 in)
Life1000 Hour
ESR27 mOhms
Tolerance- 10 %, + 30 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height28.4 mm
SeriesHV
PackagingBulk
Lead Diameter0.8 mm
Leakage Current45 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN3a991.j.2
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,682In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.84$7.68
$3.20$96.00
$3.07$153.50
$3.04$912.00
$2.64$1,320.00
$2.46$2,460.00
$2.42$7,260.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.