Reference Only
HLD
Fuse Holder PANEL MOUNT INDICATING - 3AG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Current Rating | 15 A | |
| Fuse Size / Group | 6.3 mm x 32 mm | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Kit | |
| Product Type | Fuse Holders | |
| Product | Fuse Holders | |
| Subcategory | Fuses | |
| Termination Style | Solder Lug | |
| Type | Indicating | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.00 | $44.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes