Reference Only

HKP-BBHH

Fuse Holder BUSS FUSEHOLDER

Manufacturer:

Mfr Part:
HKP-BBHH

TTI Part:
HKP-BBHH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHKP
ProductFuse Holders
Fuse Size / Group6.3 mm x 32 mm
TypeVibration Resistant
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating15 A
Voltage Rating250 V
Shaft TypeBayonet Knob Release
Termination StyleQuick Connect
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.