Reference Only
HHN-1K0198
Fuse Holder 1/4x 1 11/4 AGC-30 In-Line Fuse Holder
Datasheet
HHN-1K0198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHN | |
| Product | Fuse Holders | |
| Fuse Size / Group | 1/4 in x 1 1/4 in | |
| Type | Heavy Duty | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 32 V | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | White | |
| Fuse Diameter | 6.35 mm | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.25 | $92.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes