Reference Only
HHN
Fuse Holder FUSEHOLDER
Datasheet
HHN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HHN | |
| Product | Fuse Holders | |
| Fuse Size / Group | 1/4 in x 1 1/4 in | |
| Type | Heavy Duty | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 32 V | |
| Termination Style | Wire Leads | |
| Packaging | Bulk | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $52.80 | |
| $5.20 | $104.00 | |
| $5.15 | $206.00 | |
| $4.59 | $459.00 | |
| $4.54 | $681.00 | |
| $4.37 | $1,092.50 | |
| $4.23 | $2,115.00 | |
| $4.10 | $4,100.00 |
Need more?
My Notes
Sign into see notes.