Reference Only

HFW1V2818H150K

Power Inductors - SMD Flat Wire IND, 28*28*17.8mm, 15uH, 21.2A, 2.86m?, 3Pads, SMT

Manufacturer:

Mfr Part:
HFW1V2818H150K

TTI Part:
HFW1V2818H150K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryPower Inductors - SMD
TypeHigh Current Flat Wire Inductor
Package / Case27.9 mm x 19.8 mm x 17.78 mm
ShieldingUnshielded
Inductance15 uH
Tolerance10 %
Maximum DC Resistance2.86 mOhms
Saturation Current21.2 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency14 MHz
TerminationStandard
Length27.9 mm
Width19.8 mm
Height17.78 mm
Core MaterialFerrite
SeriesHFW1V28H
PackagingReel
ApplicationIndustrial IoT Equipment
Core TypeWirewound
Product TypePower Inductors - SMD
Test Frequency500 kHz

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 220 / Multiples: 55)
Quantity Unit PriceExt. Price
$4.28$941.60
Need more?
Sign in to add projects and notes