Reference Only
HFW1V2215H200K
Power Inductors - SMD Flat Wire IND, 22*22*18mm, 20uH, 14.3A, 6.4m?, 3Pads, SMT
Datasheet
HFW1V2215H200K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Current Flat Wire Inductor | |
| Package / Case | 22.3 mmx 22 mm x 14.5 mm | |
| Shielding | Unshielded | |
| Inductance | 20 uH | |
| Tolerance | 10 % | |
| Maximum DC Resistance | 6.4 mOhms | |
| Saturation Current | 14.3 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 9 MHz | |
| Termination | Standard | |
| Length | 22.3 mm | |
| Width | 22 mm | |
| Height | 14.5 mm | |
| Core Material | Ferrite | |
| Series | HFW1V22H | |
| Packaging | Reel | |
| Application | Industrial IoT Equipment | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 280 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $795.20 |
Need more?
Sign in to add projects and notes