Reference Only

HFA-HH

Fuse Holder Waterproof 250V 20A 1/4" QUICK CONNECT

Manufacturer:

Mfr Part:
HFA-HH

TTI Part:
HFA-HH

EDA / CAD Models

Alternate Part Number

BK/HFA-HH-R

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesHFA
ProductFuse Holders
Fuse Size / Group6.35 mm x 31.8 mm
TypeWaterproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 VAC
Termination StyleQuick Connect
PackagingKit
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$56.97$569.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes