Reference Only

HFA

Fuse Holder GLSS INLINE 20A 16GA

Manufacturer:

Mfr Part:
HFA

TTI Part:
HFA

Datasheet

HFA Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
ProductFuse Holders
Fuse Size / Group6.35 mm x 31.8 mm
TypeWaterproof
Mounting StyleIn-Line
Number of Poles1 Pole
Current Rating20 A
Voltage Rating250 VAC
Termination StyleCrimp
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$63.81$638.10
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes