Reference Only
HCV1206-R48-R
Power Inductors - SMD .48 uH 37A
Datasheet
HCV1206-R48-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 12.2 mm x 9.8 mm x 5.1 mm | |
| Shielding | Unshielded | |
| Inductance | 480 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 16 A | |
| Maximum DC Resistance | 3.15 mOhms | |
| Saturation Current | 37 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 12.7 mm | |
| Width | 10.15 mm | |
| Height | 5.1 mm | |
| Core Material | Ferrite | |
| Series | HCV | |
| Packaging | Reel | |
| Application | High Current | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $1,760.00 | |
| $3.16 | $3,476.00 | |
| $3.12 | $5,148.00 | |
| $3.08 | $8,470.00 | |
| $2.75 | $42,350.00 |
Need more?
Sign in to add projects and notes